Honeywell CSLA1DG technical specifications.
| Current Rating | 19mA |
| Current Sensing | 120A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 19mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA1DG to view detailed technical specifications.
No datasheet is available for this part.
