
Open-loop Hall effect current sensor for AC/DC applications, featuring a 72A current rating and sensing capability. Designed for automotive use with a 9V nominal supply voltage, operating within a 5.4V to 13.2V DC range. This 3-pin component mounts to PCB, offers a 3µs response time, and a voltage output. Operating temperature range is -25°C to 85°C, with a maximum supply current of 20mA.
Honeywell CSLA2CD technical specifications.
| Current Rating | 72A |
| Current Sensing | 72A |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 1.35inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 13.2V |
| Min Supply Voltage (DC) | 5.4V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | PCB |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Output Type | Voltage |
| Overall Depth | 10.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | CSLA |
| Supply Current | 20mA |
| Termination | WIRE/CONNECTOR |
| Width | 0.41inch |
| Wire/Cable Diameter | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLA2CD to view detailed technical specifications.
No datasheet is available for this part.
