Honeywell CSLS6B60 technical specifications.
| Current Rating | 60A |
| Current Sensing | 60A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 9mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | PCB |
| Nominal Supply Current | 9mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 17mV/A |
| Series | CSLS |
| Termination | Solder |
| Type | Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSLS6B60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
