Panasonic CX-411-C05 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-411-C05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
