
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m
Panasonic CX-411-P-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 32.8foot |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-411-P-C5 to view detailed technical specifications.
No datasheet is available for this part.
