Panasonic CX-482-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 78.7inch |
| Series | CX-400 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-482-C5 to view detailed technical specifications.
No datasheet is available for this part.