This 150uF tantalum capacitor has a 10VDC rating with 20% tolerance and an ESR of 0.7. It is constructed with a flat construction and has a low ESR type. The capacitor is rated for surface mount and has a termination style of inward L. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay TF3E157M010E0700 technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 15uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TF3E157M010E0700 to view detailed technical specifications.
No datasheet is available for this part.