The CY28349BOCT is a 48-pin SSOP lead-frame SMT package with a shrink small outline package description and gull-wing lead shape. It is designed for surface mount applications and has a maximum package length of 16mm, width of 7.6mm, and height of 2.34mm. The device has a pin pitch of 0.64mm and is made of plastic. It conforms to the JEDEC MO-118AA standard.
Silicon Labs CY28349BOCT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 16(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.34(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AA |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs CY28349BOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.