Switch Rocker ON OFF (ON) 4PDT Quick Connect/Solder Paddle
Honeywell AML23FBC2DC06 technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Paddle |
| Termination Style | Quick Connect|Solder |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell AML23FBC2DC06 to view detailed technical specifications.
No datasheet is available for this part.