This surface mount tantalum capacitor has a capacitance of 15uF with a tolerance of 20% and is rated for 10VDC. It features a standard ESR of 5 and a leakage current of 2. The capacitor is constructed with a flat design and has an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for high reliability with a C failure rate.
AVX CWR19FK156MCDZ\TR13 technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FK156MCDZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.