32-bit ROMless microcontroller featuring a 200MHz SuperH® SH7750 core. This surface-mount device offers 10KB RAM, 69 programmable I/Os, and 7 timers/counters. Connectivity includes I2C, SPI, Serial, USB, SCI, EBI/EMI, and CAN interfaces. Operating from 1.4V to 3.6V, it supports an access time of 200µs and an operating temperature range of -40°C to 85°C. Integrated peripherals include POR, WDT, DMA, and LCD support.
Renesas D17760BP200ADV technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, Serial, USB, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | SuperH® SH7750 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas D17760BP200ADV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.