ZF Electronics D40WQ3JL technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 1@125VAC@ULA |
| Max AC Voltage Rating | 125@ULV |
| Electrical Life | 6000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.3N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics D40WQ3JL to view detailed technical specifications.
No datasheet is available for this part.