
Texas Instruments DAC-08EP technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 174mW |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 33mW |
| RoHS Compliant | No |
| Series | DAC0800 |
| Settling Time | 100ns |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC-08EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
