
8-bit, single-channel digital-to-analog converter with a parallel interface. Features a double-buffered architecture and a differential output. Offers 0.2 LSB integral nonlinearity and a 1µs settling time. Operates within a 0°C to 70°C temperature range. Packaged in a 20-SOIC surface-mount case with dimensions of 12.8mm (L) x 7.47mm (W) x 2.34mm (H). Power consumption is 20mW.
Texas Instruments DAC0832LCWM technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 2.34mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Consumption | 20mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 1us |
| Width | 7.47mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC0832LCWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
