
Texas Instruments DAC0832LCWMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 20mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | DAC0832 |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC0832LCWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
