8-bit multiplying digital-to-analog converter with a conversion rate of 11.8MS/s. Features a parallel interface, unipolar output polarity, and a differential output. Operates with dual supply voltages from 4.5V to 15V (max 18V) and single supply voltages from 9V to 36V. Offers a full-scale error of 1LSB and a settling time of 85ns. Packaged in a 4mm width, 10mm length, 1.5mm height R-case with tin-lead contact plating.
Analog Devices DAC08CS technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.1mA |
| Output Polarity | Unipolar |
| Output Voltage | 18V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC08CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.