8-bit multiplying digital-to-analog converter (DAC) featuring an 11.8MS/s conversion rate and 85ns settling time. This single-channel DAC offers a parallel interface and differential output, operating with dual supply voltages from 4.5V to 18V. It boasts a full-scale error of 1 LSB and a power dissipation of 33mW, suitable for applications within a -55°C to 125°C temperature range. The component is supplied in an R package with Tin/Lead contact plating.
Analog Devices DAC08ES technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 11.8MS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Settling Time | 85ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices DAC08ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.