Analog Devices DAC10FX technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Power Dissipation | 231mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | DAC10 |
| Settling Time | 85ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC10FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.