
20-bit, single-channel, unipolar voltage output digital-to-analog converter (DAC) with SPI interface. Features 1 LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 10 LSB. Operates from a 4.75V to 5.25V supply, consuming a nominal 460µA. Achieves a conversion rate of 500 S/s with a settling time of 2000µs. Packaged in a 16-pin SSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC1220E/2K5G4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 500S/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 460uA |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 500S/s |
| Series | DAC1220 |
| Settling Time | 2000us |
| Weight | 0.002603oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC1220E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
