
20-bit, 1-channel delta-sigma digital-to-analog converter (DAC) with a 16-pin SSOP package. Features a supply voltage of 5V, operating temperature range of -40°C to 85°C, and dual terminal positions. The integrated circuit offers a single function and is designed for industrial applications.
Texas Instruments DAC1220E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 20 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC1220E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.