
Texas Instruments DAC1220EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Number of Bits | 20 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Settling Time | 1.8ms |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC1220EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
