Texas Instruments DAC14135PCASM technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 150000000S/s |
| Settling Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC14135PCASM to view detailed technical specifications.
No datasheet is available for this part.