
8-bit, quad digital-to-analog converter (DAC) featuring an I²C interface. Offers a conversion rate of 188 kS/s with a settling time of 8 µs. Integral nonlinearity (INL) is 0.5 LSB, and differential nonlinearity (DNL) is 0.25 LSB. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum power dissipation of 1.5 mW. Encased in an MSOP package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC5574IDGSRG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC5574 |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5574IDGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
