
Texas Instruments DAC707JP technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Mount | Through Hole |
| Nominal Supply Current | -18mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DAC707 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC707JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.