
16-bit, single-channel digital-to-analog converter (DAC) with parallel interface. Features 8µs settling time and integral nonlinearity of 0.003 LSB. Operates with dual supply voltages from ±13.5V to ±16.5V, with a nominal dual supply voltage of ±15V. Through-hole mounted in a PDIP package, suitable for operation between 0°C and 70°C. Maximum power dissipation is 950mW.
Texas Instruments DAC707KP technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.003LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Mount | Through Hole |
| Nominal Supply Current | -18mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DAC707 |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC707KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
