Texas Instruments DAC708KH technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC708KH to view detailed technical specifications.
No datasheet is available for this part.