
16-bit Digital-to-Analog Converter (DAC) with a 16-bit parallel bus interface. Features a 100KS/s conversion rate, 10V reference voltage, and 6µs settling time. Operates with dual supply voltages from ±11.4V to ±16.5V, offering bipolar output. Housed in a 28-pin PDIP package with gold contact plating, suitable for through-hole mounting. This RoHS compliant component has a maximum power dissipation of 600mW and an operating temperature range of -40°C to 85°C.
Texas Instruments DAC712P technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 35.69mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC712 |
| Settling Time | 6us |
| Supply Current | 22mA |
| Supply Type | Dual |
| Weight | 0.072798oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
