
16-bit digital-to-analog converter (DAC) offering a 100 kS/s conversion rate and 16-bit parallel bus interface. Features 2 LSB integral and differential nonlinearity, with a bipolar output voltage. Operates with dual supply voltages from 11.4V to 16.5V, consuming 525mW. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments DAC712PK technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
