
16-bit Digital-to-Analog Converter (DAC) with a parallel interface and voltage output. Features a 100kS/s conversion rate, 2LSB differential and integral nonlinearity, and a 10µs settling time. Operates with dual supply, housed in a PDIP-28 package, and has a maximum operating temperature of 70°C. This RoHS compliant component offers 16-bit resolution and a power consumption of 525mW.
Texas Instruments DAC712PKG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712PKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
