
16-bit Digital-to-Analog Converter (DAC) with a 16-bit parallel bus interface. Features a 100 kS/s conversion rate, 1 LSB differential nonlinearity, and 2 LSB integral nonlinearity. Operates with a dual supply voltage range of 11.4V to 16.5V, supporting a bipolar output polarity and voltage output type. Packaged in a 28-PDIP with gold contact plating, this RoHS compliant component offers a 10 µs settling time and operates from 0°C to 70°C.
Texas Instruments DAC712PL technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
