
16-bit Digital-to-Analog Converter (DAC) with a 16-bit parallel bus interface. Features a 100 kS/s conversion rate, 4 LSB integral and differential nonlinearity, and a bipolar voltage output. Operates with a dual supply voltage range of 11.4V to 16.5V, supporting a maximum power dissipation of 600mW. Packaged in a 28-pin SOIC with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments DAC712U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Current | 22mA |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
