
16-bit digital-to-analog converter (DAC) featuring a 16-bit parallel bus interface. Achieves a conversion rate of 100 kS/s with a settling time of 10 µs. Exhibits integral nonlinearity (INL) and differential nonlinearity (DNL) of 2 LSB. Operates with dual supply voltages ranging from 11.4V to 16.5V, supporting bipolar output. Housed in a 28-pin SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC712UB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
