
16-bit Digital-to-Analog Converter (DAC) with a 16-bit parallel bus interface. Features 16-bit resolution and a conversion rate of 100 kS/s. Offers bipolar output polarity and voltage output type. Operates with dual supply voltages ranging from 11.4V to 16.5V, with a nominal supply current of 22mA. Integral and differential nonlinearity are both 2 LSB. Settling time is 10 µs. Packaged in a 28-pin SOIC with gold contact plating, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments DAC712UKG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712UKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
