
16-bit bipolar voltage output digital-to-analog converter (DAC) featuring a 100KS/s conversion rate and 1LSB differential nonlinearity. This single-channel DAC offers a 16-bit parallel bus interface and a 10µs settling time. It operates with a dual supply voltage range of 11.4V to 16.5V and has a maximum power dissipation of 600mW. The component is housed in a 28-pin SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC712UL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC712 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC712UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
