Texas Instruments DAC714HC technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 86KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 86KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC714HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.