
16-bit digital-to-analog converter (DAC) with serial data interface, offering a 86 kS/s conversion rate and 4 LSB differential and integral nonlinearity. Features a bipolar/unipolar voltage output, 10V reference voltage, and a 10µs settling time. Operates with dual supply voltages from 11.4V to 16.5V, with a typical power consumption of 525mW. Packaged in a 16-PDIP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC714P technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 4LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86KS/s |
| Settling Time | 10us |
| Supply Current | 22mA |
| Weight | 0.037172oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC714P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.