
16-Bit Digital-to-Analog Converter (DAC) with a 16-bit parallel bus interface. Features a 100KS/s conversion rate, 2LSB integral and differential nonlinearity, and a unipolar voltage output. Operates with dual supply voltages from 11.4V to 16.5V, with a typical power consumption of 10mW. Housed in a 28-pin DIP package with gold contact plating, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments DAC715PK technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC715 |
| Settling Time | 10us |
| Supply Current | 22mA |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.072798oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
