
16-bit digital-to-analog converter (DAC) featuring a 16-bit parallel bus interface. Achieves a 100KS/s conversion rate with 4LSB integral and differential nonlinearity. Operates with a dual supply voltage range of 11.4V to 16.5V, supporting a 15V dual supply. Housed in a 28-SOIC package, this lead-free, RoHS-compliant component offers a 10µs settling time and 10mW power consumption. Suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments DAC715U technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC715 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
