
16-bit digital-to-analog converter (DAC) featuring a 16-bit parallel bus interface. This unipolar voltage output DAC offers a 100 kS/s conversion rate with 2 LSB differential and integral nonlinearity. Operating from dual supplies between 11.4V and 16.5V, it consumes 10mW of power. The component is housed in a 28-SOIC package with gold contact plating, suitable for operation across a -40°C to 85°C temperature range.
Texas Instruments DAC715UB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.