
16-bit Digital-to-Analog Converter (DAC) featuring a parallel interface for word input loading. Achieves a 100kS/s sampling rate with a 10µs settling time and 2LSB integral and differential nonlinearity. Operates with a dual ±15V supply and provides a unipolar voltage output. Packaged in a 28-pin SOIC with a temperature range of -40°C to 85°C.
Texas Instruments DAC715UBG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC715 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715UBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
