
16-bit Digital-to-Analog Converter (DAC) with a parallel interface and voltage output. Features a 100 kS/s conversion rate, 4 LSB integral and differential nonlinearity, and a 10 µs settling time. Operates with a dual supply and offers a 16-bit resolution. Packaged in a 28-pin SOIC, this component has a maximum power dissipation of 600mW and a nominal supply current of 22mA.
Texas Instruments DAC715UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 4LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC715 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715UG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
