
16-bit Digital-to-Analog Converter (DAC) with a parallel interface and word input loading. Features a 100 kS/s conversion rate, 10 µs settling time, and 1 LSB differential nonlinearity. This single-channel voltage output DAC offers 16-bit resolution and operates with a dual supply. Packaged in a 28-pin SOIC, it has a maximum operating temperature of 70°C and a power dissipation of 600mW.
Texas Instruments DAC715ULG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC715 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC715ULG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
