
16-Bit Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a single channel, voltage output, and a conversion rate of 86 kS/s. Offers 4 LSB differential and integral nonlinearity, with a settling time of 10 µs. Operates with dual supply voltages from 11.4V to 16.5V, within a temperature range of -40°C to 85°C. Packaged in a 16-PDIP, this RoHS compliant component has a maximum power dissipation of 625mW.
Texas Instruments DAC716P technical specifications.
| Package/Case | N |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 4LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86KS/s |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
