
16-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features 16-bit resolution and a single channel for voltage output. Achieves a conversion rate of 86 kS/s with a settling time of 10 µs. Offers ±2 LSB integral and differential nonlinearity. Operates with dual supply voltages from 11.4V to 16.5V, with a maximum power dissipation of 625mW. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole termination and operating temperatures from -40°C to 85°C.
Texas Instruments DAC716PB technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86000S/s |
| Series | DAC716 |
| Settling Time | 10us |
| Supply Current | 22mA |
| Supply Type | Dual |
| Termination | Through Hole |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.