
16-bit unipolar voltage output digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a sampling rate of 86 kS/s with a settling time of 10 µs. Exhibits differential nonlinearity and integral nonlinearity of 2 LSB. Operates with dual supply voltages ranging from 11.4V to 16.5V, with a typical dual supply of 15V. Housed in a 16-PDIP package with gold contact plating, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments DAC716PK technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86000S/s |
| Series | DAC716 |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.