
16-bit digital-to-analog converter (DAC) featuring a serial SPI interface. This unipolar voltage output DAC offers a 86 kS/s conversion rate with 2 LSB integral and differential nonlinearity. Operating from a dual supply voltage range of 11.4V to 16.5V, it supports a single channel and is housed in a 16-SOIC package with gold contact plating. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments DAC716UB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86KS/s |
| Settling Time | 10us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
