
16-bit, single-channel digital-to-analog converter (DAC) with SPI serial interface. Features 86 kS/s sampling rate, 2 LSB integral and differential nonlinearity, and a 10 µs settling time. Operates with a dual supply voltage range of 11.4V to 16.5V. Housed in a 16-pin SOIC package, this RoHS compliant component offers a voltage output and a maximum power dissipation of 625mW.
Texas Instruments DAC716UKG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 525mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86000S/s |
| Series | DAC716 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716UKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
