
Dual 16-bit digital-to-analog converter featuring 16-bit resolution and 2 channels. This component offers a nominal supply current of -35mA and a settling time of 4µs. It operates with a dual supply voltage ranging from 11.4V to 16.5V, with a typical dual supply voltage of 15V. The integral nonlinearity (INL) is 0.006 LSB. Designed for through-hole mounting in a PDIP package with tin-lead contact plating, it supports both serial and parallel interfaces.
Texas Instruments DAC725JP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 0.006LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.18W |
| Mount | Through Hole |
| Nominal Supply Current | -35mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DAC725 |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC725JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
