
12-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a conversion rate of 95 kS/s with a settling time of 10 µs. Offers a wide operating temperature range from -40°C to 105°C and a supply voltage range of 2.7V to 5.5V. This low-power device consumes a nominal supply current of 115 µA and boasts a rail-to-rail output. Packaged in an 8-VSSOP with gold contact plating, it is RoHS compliant and lead-free.
Texas Instruments DAC7513E/2K5G4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 115uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Series | DAC7513 |
| Settling Time | 10us |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7513E/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
