Texas Instruments DAC7528U technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.2us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7528U to view detailed technical specifications.
No datasheet is available for this part.